Bourns, SRN5040, 5040 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 20 % 2.2 A Idc Q:15
- RS Stock No.:
- 466-241
- Mfr. Part No.:
- SRN5040-8R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR3.22
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | MYR1.61 | MYR3.22 |
| 50 - 198 | MYR1.415 | MYR2.83 |
| 200 + | MYR0.84 | MYR1.68 |
*price indicative
- RS Stock No.:
- 466-241
- Mfr. Part No.:
- SRN5040-8R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 5040 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.324Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN5040 | |
| Inductance Tolerance | 20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Height | 5mm | |
| Diameter | 5mm | |
| Maximum Self Resonant Frequency | 66MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 2.2A | ||
Package/Case 5040 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.324Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRN5040 | ||
Inductance Tolerance 20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Height 5mm | ||
Diameter 5mm | ||
Maximum Self Resonant Frequency 66MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature semi-shielded construction to minimize interference. They are designed for reliable performance in power applications requiring efficient energy management and reduced noise.
RoHS compliant
Halogen free
Related links
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 900 mA Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.1 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.3 A Idc Q:15
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.2 A Idc Q:17
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.8 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 1.3 A Idc Q:17
