Bourns, SRN5040TA, 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR3.52

Add to Basket
Select or type quantity
In Stock
  • Plus 1,498 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48MYR1.76MYR3.52-
50 - 198MYR1.525MYR3.0513%
200 - 998MYR1.125MYR2.2536%
1000 +MYR0.895MYR1.7949%

*price indicative

Packaging Options:
RS Stock No.:
466-243
Mfr. Part No.:
SRN5040TA-100M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

2.2A

Package/Case

5040

Length

4.95mm

Packaging

1500 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.56Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

SRN5040TA

Inductance Tolerance

±20 %

Height

4.95mm

Diameter

4.95mm

Depth

4.95mm

Core Material

Ferrite

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Maximum Self Resonant Frequency

250MHz

Minimum Quality Factor

15

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for effective noise reduction. They are suitable for high power applications that require efficient energy transfer and minimal interference.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy