Leitz 55510084 Accessory Stapler, 80 Sheet Capacity, 8 mm Staple Size
- RS Stock No.:
- 853-749
- Mfr. Part No.:
- 55510084
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
MYR654.57
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR654.57 |
*price indicative
- RS Stock No.:
- 853-749
- Mfr. Part No.:
- 55510084
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Accessory | |
| Sheet Capacity | 80 | |
| Insertion Depth | 43mm | |
| Compatible Staple Size | 8 mm | |
| Colour | White | |
| Material | Metal, Plastic | |
| Standards/Approvals | GS | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Accessory | ||
Sheet Capacity 80 | ||
Insertion Depth 43mm | ||
Compatible Staple Size 8 mm | ||
Colour White | ||
Material Metal, Plastic | ||
Standards/Approvals GS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington premium heavy duty stapler offers an innovative stapling cassette system, ensuring accurate stapling for up to 80 sheets of paper at a time with ease and efficiency.
Strong and Durable design for reliable performance
Comes with 4 colour coded stapling cassettes for versatility
Constructed from 35% robust metal and 65% plastic, incorporating recycled materials
Compact dimensions of 70 x 182 x 288 mm for space-saving storage
Related links
- Leitz 5551 Full Strip Stapler K10 K6, K8 Staple Size
- Leitz Stapler 8/4 mm Staple Size
- Leitz 55021036 Accessory Stapler 3 mm Staple Size
- Leitz 55021023 Accessory Stapler 3 mm Staple Size
- Leitz 55021054 Accessory Stapler 3 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapid Stapler Stapler 6 to 8 mm Staple Size
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
