Leitz 55021054 Accessory Stapler, 30 Sheet Capacity, 3 mm Staple Size
- RS Stock No.:
- 853-748
- Mfr. Part No.:
- 55021054
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
MYR123.85
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.85 |
*price indicative
- RS Stock No.:
- 853-748
- Mfr. Part No.:
- 55021054
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Accessory | |
| Sheet Capacity | 30 | |
| Insertion Depth | 40mm | |
| Compatible Staple Size | 3 mm | |
| Colour | Green | |
| Material | Metal, Plastic | |
| Standards/Approvals | GS | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Accessory | ||
Sheet Capacity 30 | ||
Insertion Depth 40mm | ||
Compatible Staple Size 3 mm | ||
Colour Green | ||
Material Metal, Plastic | ||
Standards/Approvals GS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington robust metal stapler delivers effortless stapling performance, showcasing a vibrant green colour that adds a touch of personality to any workspace. It's designed for everyday use and ensures reliability through Advanced technology.
Staples up to 30 sheets of 80 gsm paper effortlessly
Patented Direct Impact Technology guarantees accurate stapling
Constructed with a Durable metal housing and robust mechanical parts
Convenient switch for open and closed stapling with a 180° opening
Related links
- Leitz 55021036 Accessory Stapler 3 mm Staple Size
- Leitz 55021023 Accessory Stapler 3 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Leitz 55510084 Accessory Stapler 8 mm Staple Size
- Leitz NeXXt Series WOW NeXXt Series WOW Stapler 24/6 mm Leitz Power Performance P3 Staple
- Leitz Stapler, 30 Sheet Capacity
- Leitz Stapler Stapler 10 mm Staple Size
