Leitz 55021023 Accessory Stapler, 30 Sheet Capacity, 3 mm Staple Size

N

Subtotal (1 unit)*

MYR123.85

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.85

*price indicative

RS Stock No.:
853-745
Mfr. Part No.:
55021023
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Stapler

Sub Type

Accessory

Sheet Capacity

30

Compatible Staple Size

3 mm

Insertion Depth

40mm

Colour

Pink

Material

Metal, Plastic

Standards/Approvals

GS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington metal office stapler is a premium stapling solution designed for reliable everyday use, featuring robust construction and a vibrant colour selection that allows individual expression.

Staples up to 30 sheets of paper (80 gsm) effortlessly

Robust metal housing with Durable plastic components

Integrated stapler remover for added convenience

Patented Direct Impact Technology ensures accurate stapling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy