Leitz 55021036 Accessory Stapler, 30 Sheet Capacity, 3 mm Staple Size
- RS Stock No.:
- 853-746
- Mfr. Part No.:
- 55021036
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
MYR123.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.85 |
*price indicative
- RS Stock No.:
- 853-746
- Mfr. Part No.:
- 55021036
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Accessory | |
| Sheet Capacity | 30 | |
| Compatible Staple Size | 3 mm | |
| Insertion Depth | 40mm | |
| Colour | Blue | |
| Material | Metal, Plastic | |
| Standards/Approvals | GS | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Accessory | ||
Sheet Capacity 30 | ||
Compatible Staple Size 3 mm | ||
Insertion Depth 40mm | ||
Colour Blue | ||
Material Metal, Plastic | ||
Standards/Approvals GS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Leitz metal office stapler is a robust and reliable choice designed for everyday use, featuring striking WOW colours that allow your personality to shine through while ensuring perfect stapling performance.
Staples up to 30 sheets of 80 gsm paper effortlessly
Patented Direct Impact Technology guarantees accurate stapling
Integrated staple remover enhances convenience
Metal housing with plastic components ensures durability
Related links
- Leitz 55021023 Accessory Stapler 3 mm Staple Size
- Leitz 55021054 Accessory Stapler 3 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Leitz 55510084 Accessory Stapler 8 mm Staple Size
- Leitz NeXXt Series WOW NeXXt Series WOW Stapler 24/6 mm Leitz Power Performance P3 Staple
- Leitz Stapler, 30 Sheet Capacity
- Leitz Stapler Stapler 10 mm Staple Size
