Vikan Black Squeegee, 115 mm x 70mm x 500 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1822
- Mfr. Part No.:
- 77539
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR150.54
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.54 |
*price indicative
- RS Stock No.:
- 238-1822
- Mfr. Part No.:
- 77539
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Black | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 500mm | |
| Height | 115mm | |
| Blade Material | Polypropylene Cellular rubber | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1 No FDA compliant raw material (CFR 21) No Is Halal and Kosher compliant | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Black | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 500mm | ||
Height 115mm | ||
Blade Material Polypropylene Cellular rubber | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1 No FDA compliant raw material (CFR 21) No Is Halal and Kosher compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan floor squeegee is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.
Material polypropylene cellular rubber
Colour black
Dimension 500 x 70 x 115 mm
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Floors
- Vikan Yellow Squeegee for Food Preparation Surface
