Vikan Red Squeegee, 100 mm x 70mm x 500 mm, for Food Preparation Surface

Subtotal (1 unit)*

MYR152.90

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR152.90

*price indicative

RS Stock No.:
238-1795
Mfr. Part No.:
77134
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Food Preparation Surface

Product Type

Squeegee

Colour

Red

Width

70mm

Handle Included

Yes

Depth

500mm

Height

100mm

Blade Material

Thermoplastic Elastomer Rubber, Polypropylene

Standards/Approvals

EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 on food contact materials, (EC) 1935/2004 on food contact materials

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily

Material polypropylene TPE rubber

Colour red

Dimension 500 x 70 x 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy