Vikan Red Squeegee, 115 mm x 70mm x 500 mm, for Floors

Subtotal (1 unit)*

MYR134.61

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR134.61

*price indicative

RS Stock No.:
238-1819
Mfr. Part No.:
77534
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Squeegee

Application

Floors

Colour

Red

Width

70mm

Handle Included

Yes

Depth

500mm

Height

115mm

Frame Material

Polypropylene

Blade Material

Cellular Rubber

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials1 No FDA compliant raw material (CFR 21) No Is Halal and Kosher compliant Yes

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan floor squeegee is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.

Material polypropylene cellular rubber

Colour red

Dimension 500 x 70 x 115 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy