Vikan Red Squeegee, 105 mm x 70mm x 400 mm, for Floors
- RS Stock No.:
- 238-0584
- Mfr. Part No.:
- 77124
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR126.70
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.70 |
*price indicative
- RS Stock No.:
- 238-0584
- Mfr. Part No.:
- 77124
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Floors | |
| Product Type | Squeegee | |
| Colour | Red | |
| Width | 70mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 105mm | |
| Blade Material | Polypropylene | |
| Standards/Approvals | EU, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Floors | ||
Product Type Squeegee | ||
Colour Red | ||
Width 70mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 105mm | ||
Blade Material Polypropylene | ||
Standards/Approvals EU, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan the 2C Hygienic Floor Squeegee with Replacement Cassette 400MM designed for areas where both high levels of hygiene and effective water removal are required, this squeegee can be used on all types of surfaces, including tiled and safety flooring
Max cleaning temperature Dishwasher 93 °C
Max usage temperature for food contact 50 °C
Max usage temperature non food contact 100 °C
Min usage temperature³ -20 °C
Max drying temperature 120 °C
Min pH-value in usage concentration 2 pH
Max. pH-value in Usage
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Floors
- Vikan Red Squeegee for Floors
- Vikan Red Squeegee for Smooth Floor, Wet Floors
- Vikan Red Squeegee for Wet Floors, Food and Industrial Applications
