Vikan White Squeegee, 105 mm x 70mm x 400 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1792
- Mfr. Part No.:
- 77125
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR129.20
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.20 |
*price indicative
- RS Stock No.:
- 238-1792
- Mfr. Part No.:
- 77125
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food Preparation Surface | |
| Colour | White | |
| Width | 70mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 105mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | EU 2023/2006/EC, FDA (CFR 21), (EC) 1935/2004, UK 2019 No. 704 REACH (EC) No. 1907/2006, Is Halal and Kosher | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food Preparation Surface | ||
Colour White | ||
Width 70mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 105mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals EU 2023/2006/EC, FDA (CFR 21), (EC) 1935/2004, UK 2019 No. 704 REACH (EC) No. 1907/2006, Is Halal and Kosher | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour white
Dimension 400 x 70 x 105 mm
Related links
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Floors
- Vikan White Squeegee for Cleaning
- Vikan White Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
