Vikan White Squeegee, 110 mm x 80mm x 600 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1800
- Mfr. Part No.:
- 77145
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR146.52
FREE delivery for orders over RM 150.00
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR146.52 |
*price indicative
- RS Stock No.:
- 238-1800
- Mfr. Part No.:
- 77145
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | White | |
| Width | 80mm | |
| Handle Included | Yes | |
| Depth | 600mm | |
| Height | 110mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, California Proposition 65, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour White | ||
Width 80mm | ||
Handle Included Yes | ||
Depth 600mm | ||
Height 110mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals with the European Brushware Federation (FEIBP) Charter, Is Halal and Kosher, California Proposition 65, FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Purple Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Black Squeegee for Food Preparation Surface
- Vikan White Squeegee for Industrial Cleaning
