Vikan Green Squeegee, 110 mm x 80mm x 600 mm, for Food Preparation Surface

Subtotal (1 unit)*

MYR146.52

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR146.52

*price indicative

RS Stock No.:
238-1796
Mfr. Part No.:
77142
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Squeegee

Application

Food Preparation Surface

Colour

Green

Width

80mm

Handle Included

Yes

Depth

600mm

Height

110mm

Blade Material

Thermoplastic Elastomer Rubber, Polypropylene

Standards/Approvals

Complies with (EC) 1935/2004, UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily

Material polypropylene TPE rubber

Colour green

Dimension 600 x 80 x 110 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy