Vikan Green Squeegee, 110 mm x 80mm x 700 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1805
- Mfr. Part No.:
- 77152
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR169.53
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.53 |
*price indicative
- RS Stock No.:
- 238-1805
- Mfr. Part No.:
- 77152
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Green | |
| Width | 80mm | |
| Depth | 700mm | |
| Handle Included | Yes | |
| Height | 110mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, UK 2019 No. 704 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Green | ||
Width 80mm | ||
Depth 700mm | ||
Handle Included Yes | ||
Height 110mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, UK 2019 No. 704 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour green
Dimension 700 x 80 x 110 mm
Related links
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Industrial Cleaning
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
