Vikan Red Squeegee, 110 mm x 80mm x 700 mm, for Food Preparation Surface

Subtotal (1 unit)*

MYR169.53

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR169.53

*price indicative

RS Stock No.:
238-1808
Mfr. Part No.:
77154
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Food Preparation Surface

Product Type

Squeegee

Colour

Red

Width

80mm

Depth

700mm

Handle Included

Yes

Height

110mm

Blade Material

Polypropylene Thermoplastic Elastomer Rubber

Standards/Approvals

with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), California Proposition 65, Is Halal and Kosher, Meets the REACH (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily

Material polypropylene TPE rubber

Colour red

Dimension 700 x 80 x 110 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy