Vikan Green Squeegee, 105 mm x 70mm x 400 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1790
- Mfr. Part No.:
- 77122
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR131.78
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.78 |
*price indicative
- RS Stock No.:
- 238-1790
- Mfr. Part No.:
- 77122
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Green | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 400mm | |
| Height | 105mm | |
| Blade Material | Polypropylene, Thermoplastic Elastomer Rubber | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004, UK 2019 No. 704, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Green | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 400mm | ||
Height 105mm | ||
Blade Material Polypropylene, Thermoplastic Elastomer Rubber | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004, UK 2019 No. 704, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour green
Dimension 400 x 70 x 105 mm
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Floors
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
