Vikan Green Squeegee, 95 mm x 70mm x 250 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1786
- Mfr. Part No.:
- 77112
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR66.92
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.92 |
*price indicative
- RS Stock No.:
- 238-1786
- Mfr. Part No.:
- 77112
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food Preparation Surface | |
| Colour | Green | |
| Width | 70mm | |
| Depth | 250mm | |
| Handle Included | Yes | |
| Height | 95mm | |
| Blade Material | Polypropylene, Thermoplastic Elastomer Rubber | |
| Standards/Approvals | (EC) 1935/2004, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food Preparation Surface | ||
Colour Green | ||
Width 70mm | ||
Depth 250mm | ||
Handle Included Yes | ||
Height 95mm | ||
Blade Material Polypropylene, Thermoplastic Elastomer Rubber | ||
Standards/Approvals (EC) 1935/2004, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic hand squeegee is designed for removing water and waste while maintaining high levels of hygiene. This squeegee comes with a replacement cassette that is easily removed for cleaning or replacement.
Material polypropylene TPE rubber
Colour green
Dimension 250 x 70 x 95 mm
Related links
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food Preparation Surface
