Vikan Yellow Squeegee, 95 mm x 70mm x 250 mm, for Food Preparation Surface

Subtotal (1 unit)*

MYR66.92

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.92

*price indicative

RS Stock No.:
238-1789
Mfr. Part No.:
77116
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Squeegee

Application

Food Preparation Surface

Colour

Yellow

Width

70mm

Depth

250mm

Handle Included

Yes

Frame Material

Polypropylene Thermoplastic Elastomer Rubber

Height

95mm

Blade Material

Polypropylene Thermoplastic Elastomer Rubber

Standards/Approvals

FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan hygienic hand squeegee is designed for removing water and waste while maintaining high levels of hygiene. This squeegee comes with a replacement cassette that is easily removed for cleaning or replacement.

Material polypropylene TPE rubber

Colour yellow

Dimension 250 x 70 x 95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy