Ansell Lighting LED Economic Circular LED 175 mm 28 mm 190mm 220V, 240 V 22 W

Subtotal (1 unit)*

MYR124.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR124.62

*price indicative

RS Stock No.:
289-2260
Mfr. Part No.:
ALODLED/200/CW
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Lamp Type

LED

Product Type

Downlight

Sub Type

Economic Circular LED

Luminous Flux

2200lm

Housing Material

Polycarbonate

Voltage

220V, 240V

Diameter

175mm

Power

22W

Luminous Efficacy

109Lm/W

IP Rating

IP20

Lifespan

2year

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

25°C

Colour

White

Width

190mm

Standards/Approvals

Class 2 protection

Depth

28mm

Length

115mm

Colour Temperature

4000K

Series

ALODLED

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Economic circular LED performance downlight suitable for semi commercial and residential applications. It has low profile design with integral driver. This downlight ideal for use in areas with shallow ceiling voids.

IP20 degree protection

Class 2 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy