Ansell Lighting LED, 4000k
- RS Stock No.:
- 269-7515
- Mfr. Part No.:
- ARLEDTL/CW
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR100.07
- RS Stock No.:
- 269-7515
- Mfr. Part No.:
- ARLEDTL/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Colour Temperature | 4000 K | |
| Luminous Flux | 120 lm | |
| Product Type | Cabinet Light | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Colour Temperature 4000 K | ||
Luminous Flux 120 lm | ||
Product Type Cabinet Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell reveal tri light cool white satin chrome is suitable for residential applications. It has replaced traditional halogen lamp.
Surface under cabinet downlight
Polycarbonate material
Related links
- Ansell Lighting LED Economic Circular LED 125 mm 28 mm 140mm 220V, 240 V 12 W
- Ansell Lighting LED Economic Circular LED 150 mm 28 mm 165mm 220V, 240 V 16 W
- Ansell Lighting LED Emergency Lighting, 8 W
- Ansell Lighting LED
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting LED Economic Circular LED 200 mm 28 mm 215mm 220V, 240 V 24 W
- Ansell Lighting LED 86 mm 240V 7 W
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W

