Ansell Lighting LED Economic Circular LED 125 mm 28 mm 140mm 220V, 240 V 12 W
- RS Stock No.:
- 289-2258
- Mfr. Part No.:
- ALODLED/110/CW
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR57.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR57.82 |
*price indicative
- RS Stock No.:
- 289-2258
- Mfr. Part No.:
- ALODLED/110/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Economic Circular LED | |
| Luminous Flux | 1300lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 125mm | |
| IP Rating | IP20 | |
| Power | 12W | |
| Luminous Efficacy | 107Lm/W | |
| Minimum Operating Temperature | -15°C | |
| Lifespan | 2year | |
| Maximum Operating Temperature | 25°C | |
| Colour | White | |
| Width | 140mm | |
| Standards/Approvals | Class 2 protection | |
| Length | 140mm | |
| Depth | 28mm | |
| Colour Temperature | 4000K | |
| Series | ALODLED | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Economic Circular LED | ||
Luminous Flux 1300lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 125mm | ||
IP Rating IP20 | ||
Power 12W | ||
Luminous Efficacy 107Lm/W | ||
Minimum Operating Temperature -15°C | ||
Lifespan 2year | ||
Maximum Operating Temperature 25°C | ||
Colour White | ||
Width 140mm | ||
Standards/Approvals Class 2 protection | ||
Length 140mm | ||
Depth 28mm | ||
Colour Temperature 4000K | ||
Series ALODLED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Economic circular LED performance downlight suitable for semi commercial and residential applications. It has low profile design with integral driver. This downlight ideal for use in areas with shallow ceiling voids.
IP20 degree protection
Class 2 protection class
Related links
- Ansell Lighting LED Economic Circular LED 200 mm 28 mm 215mm 220V, 240 V 24 W
- Ansell Lighting LED Economic Circular LED 150 mm 28 mm 165mm 220V, 240 V 16 W
- Ansell Lighting LED Economic Circular LED 175 mm 28 mm 190mm 220V, 240 V 22 W
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W
- Ansell Lighting LED Economic Circular LED 75 mm 28 mm 90mm 220V, 240 V 4 W
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP54, AHELED
- Philips Lighting LED Recessed Downlight 170 mm 170 mm 170mm 220V, 240 V 12 W
- Ansell Lighting LED, 4000k
