4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- RS Stock No.:
- 289-2135
- Mfr. Part No.:
- 4L2/2004
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
MYR272.65
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR272.65 |
*price indicative
- RS Stock No.:
- 289-2135
- Mfr. Part No.:
- 4L2/2004
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Sub Type | BI Directional and Single Directional Light | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Housing Material | Marine Grade Stainless Steel | |
| Diameter | 60mm | |
| Power | 7W | |
| IP Rating | IP65 | |
| Housing Finish | Anthracite | |
| Lifespan | 4year | |
| Colour | Grey | |
| Standards/Approvals | CE mark | |
| Width | 60mm | |
| Depth | 97mm | |
| Length | 280mm | |
| Dimmable | Yes | |
| Series | 4L2 | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Sub Type BI Directional and Single Directional Light | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Housing Material Marine Grade Stainless Steel | ||
Diameter 60mm | ||
Power 7W | ||
IP Rating IP65 | ||
Housing Finish Anthracite | ||
Lifespan 4year | ||
Colour Grey | ||
Standards/Approvals CE mark | ||
Width 60mm | ||
Depth 97mm | ||
Length 280mm | ||
Dimmable Yes | ||
Series 4L2 | ||
Anti-corrosive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bi Directional and single directional light made with corrosion proof Marine Grade Stainless Steel which offers greater protection from harsh environments and outdoor elements. Salt spray tested for 96 hours making it perfect for coastal locations.
Dimmable
IP65 degree protection
Class 1 protection class
Related links
- 4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- 4lite UK LED 135 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 224 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 185 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED LED Festoon Light Festoon Lights 240 V, IP44
