4lite UK LED 135 mm Wall 220V, 240 V 85mm 92 mm 7 W
- RS Stock No.:
- 289-2140
- Mfr. Part No.:
- 4L2/3001
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
MYR201.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR201.62 |
*price indicative
- RS Stock No.:
- 289-2140
- Mfr. Part No.:
- 4L2/3001
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Lamp Type | LED | |
| Product Type | Wall Light | |
| Mount Type | Wall | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Diameter | 92mm | |
| Power | 7W | |
| Colour | Grey | |
| Width | 85mm | |
| Standards/Approvals | CE mark | |
| Length | 135mm | |
| Dimmable | Yes | |
| Series | Marinus Range | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Lamp Type LED | ||
Product Type Wall Light | ||
Mount Type Wall | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Diameter 92mm | ||
Power 7W | ||
Colour Grey | ||
Width 85mm | ||
Standards/Approvals CE mark | ||
Length 135mm | ||
Dimmable Yes | ||
Series Marinus Range | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bi Directional and Spike light made with corrosion proof Marine Grade Stainless Steel which offers greater protection from harsh environments and outdoor elements. Salt spray tested for 96 hours making it perfect for coastal locations.
Dimmable
IP44 degree protection
Class 1 protection class
Compatible with Smart GU10 bulbs
Related links
- 4lite UK LED 135 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 185 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 224 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK
- 4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
