DSG-Canusa, CrimpSeal II Butt Splice Connector, Yellow, Insulated 10 AWG

N

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR219.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR219.60MYR2.196

*price indicative

RS Stock No.:
935-170
Mfr. Part No.:
7931300102
Manufacturer:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Splice Type

Butt

Product Type

Splice Connector

Overall Length

42.5mm

Diameter

2.2mm

Minimum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Insulation

Insulated

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Colour

Yellow

Series

CrimpSeal II

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The DSG-Canusa crimp connector is designed for heat-shrink insulated termination of wiring connections, ensuring strong and reliable electrical performance in various applications.

Halogen-free material ensures environmental safety

Shrink ratio of 3:1 for secure fits on varying wire sizes

Continuous operating temperature ranges from -55°C to 125°C

Exceptional clarity allows for Visual confirmation of seal integrity

Resistance against water, corrosion, and chemicals offers enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy