EXACT HSS 9 Steps Step Drill Bit, 4 mm x 12 mm, Rotastop Comfort Shaft
- RS Stock No.:
- 905-447
- Mfr. Part No.:
- 07061
- Manufacturer:
- EXACT
N
Subtotal (1 unit)*
MYR231.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR231.59 |
*price indicative
- RS Stock No.:
- 905-447
- Mfr. Part No.:
- 07061
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Step Drill Bit | |
| Number of Steps | 9 | |
| Drill Diameter | 4 → 12 mm | |
| Number of Flutes | 4 | |
| Maximum Drilling Thickness | 6mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 12mm | |
| Shank Type | Rotastop Comfort Shaft | |
| Finish | Titanium Aluminium Nitride Coated | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Step Drill Bit | ||
Number of Steps 9 | ||
Drill Diameter 4 → 12 mm | ||
Number of Flutes 4 | ||
Maximum Drilling Thickness 6mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Minimum Head Size 4mm | ||
Maximum Head Size 12mm | ||
Shank Type Rotastop Comfort Shaft | ||
Finish Titanium Aluminium Nitride Coated | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT Advanced step drill boast a robust design, specifically crafted for efficient drilling tasks. Its innovative features enable enhanced performance for precise applications in various materials.
Innovative 4-way spiral flute ensures optimal force distribution across four cutting edges
Increased drilling efficiency by up to 30%, reducing work time significantly
New Turbo Tip simplifies centering and allows for exceptionally smooth operation
Designed to offer up to 50% longer service life in demanding applications
Related links
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS Step Drill Bit Rotastop Comfort Shaft
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 12 mm
