EXACT HSS 13 Steps Step Drill Bit, 6 mm x 30 mm, Rotastop Comfort Shaft
- RS Stock No.:
- 905-449
- Mfr. Part No.:
- 07063
- Manufacturer:
- EXACT
N
Subtotal (1 unit)*
MYR473.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR473.76 |
*price indicative
- RS Stock No.:
- 905-449
- Mfr. Part No.:
- 07063
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Step Drill Bit | |
| Number of Steps | 13 | |
| Number of Flutes | 4 | |
| Drill Diameter | 6 → 30 mm | |
| Maximum Drilling Thickness | 10mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 30mm | |
| Shank Type | Rotastop Comfort Shaft | |
| Finish | Titanium Aluminium Nitride Coated | |
| Shank Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Step Drill Bit | ||
Number of Steps 13 | ||
Number of Flutes 4 | ||
Drill Diameter 6 → 30 mm | ||
Maximum Drilling Thickness 10mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Minimum Head Size 6mm | ||
Maximum Head Size 30mm | ||
Shank Type Rotastop Comfort Shaft | ||
Finish Titanium Aluminium Nitride Coated | ||
Shank Size 10mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT step drill designed for precision drilling, offering a versatile solution for various materials. Its innovative design ensures smooth operation while facilitating Faster drilling processes.
Up to 30% Faster drilling process enhances efficiency
Extremely smooth operation provides superior drilling control
Longer service life by up to 50% reduces tool replacements
Optimised drilling results ensure high-quality performance
Related links
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS Step Drill Bit Rotastop Comfort Shaft
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 12 mm
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- Facom High Speed Steel 12 Steps Step Drill Bit Cylindrical
