CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit, 4 mm x 12 mm, Hex

N

Subtotal (1 unit)*

MYR120.43

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.43

*price indicative

RS Stock No.:
857-499
Mfr. Part No.:
T3016 4-12
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cone Cutter & Step Drill Bit

Number of Steps

9

Drill Diameter

12 mm

Number of Flutes

1

Number of Pieces

1

Material

Cobalt HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Shank Type

Hex

Shank Size

0.25in

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Cobalt multi step drill offers precision drilling for sheet materials, seamlessly combining drilling and deburring in a single operation for enhanced efficiency.

Vorteck Cobalt step drill centre enhances operational efficiency

Constructed from 5% Cobalt-High Speed Steel for superior performance

Precision ground one-piece design ensures strength and accuracy

Features a 1/4 inch Hex Quick-Lock Shank for slip-resistant connection

Capable of drilling multiple step sizes from 4mm to 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy