CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit, 4 mm x 20 mm, Hex

N

Subtotal (1 unit)*

MYR202.85

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR202.85

*price indicative

RS Stock No.:
857-500
Mfr. Part No.:
T3016 4-20
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cone Cutter & Step Drill Bit

Number of Steps

9

Drill Diameter

20 mm

Number of Flutes

1

Number of Pieces

1

Material

Cobalt HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Shank Type

Hex

Shank Size

0.25in

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK multi-step drill is designed to efficiently drill and deburr sheet materials, ensuring a smooth operation with its high-performance capabilities.

Manufactured with 5% cobalt high-speed steel for exceptional performance on hard materials

Precision ground one-piece design enhances strength and accuracy during drilling

Features a Vorteck 1/4 inch hex quick-lock shank for a secure, slip-resistant connection

Provides a range of drilling sizes with steps from 4mm to 20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy