Gedore Adjustable Spanner Imperial/Metric, 252mm Overall
- RS Stock No.:
- 602-747
- Mfr. Part No.:
- 6381100
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR151.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR151.55 |
*price indicative
- RS Stock No.:
- 602-747
- Mfr. Part No.:
- 6381100
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Adjustable Spanner | |
| Unit of Measure | Imperial/Metric | |
| Sub Type | Spanner | |
| Size | 30 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 252mm | |
| Finish | Chrome with Burnished | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Adjustable Spanner | ||
Unit of Measure Imperial/Metric | ||
Sub Type Spanner | ||
Size 30 mm | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 252mm | ||
Finish Chrome with Burnished | ||
Opening Angle 15° | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Single open-ended adjustable spanner is expertly designed for versatility and precision in various mechanical applications. Crafted from high-quality chrome-vanadium steel, this spanner combines strength with a polished, chrome-plated finish that resists corrosion and wear, ensuring durability over time. The jaw set at a 15° angle allows for effortless access to tight spaces, while the adjustable scale provides versatility for use with a variety of fasteners. Ideal for both professional tradespeople and DIY enthusiasts, this spanner offers a reliable and efficient solution for tasks requiring fine adjustments.
Manufactured from robust chrome vanadium steel, ensuring long lasting performance
Polished chrome plated finish increases resistance to corrosion and wear
Designed following ISO 6787 standards for reliable performance
Suspension hole included for convenient Storage Options
Profile design Ideal for use in various automotive and mechanical repair tasks
Related links
- Gedore Adjustable Spanner Imperial/Metric, 202mm Overall
- Gedore Spanner Imperial/Metric, 302mm Overall
- Wera Open End Spanner Imperial/Metric, 208.6mm Overall
- Facom Spanner Imperial 154mm Overall
- Gedore Adjustable Wrench Imperial/Metric, 152mm Overall
- Gedore 206.5mm Overall, Plastic Handle
- BETA Hexagon Nut Driver 125 mm Blade, 252mm Overall
- Bosch Open End Spanner Height Safe Imperial/Metric, 195mm Overall
