Gedore Adjustable Wrench Imperial/Metric, 152mm Overall
- RS Stock No.:
- 602-698
- Mfr. Part No.:
- 6380990
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR91.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.65 |
*price indicative
- RS Stock No.:
- 602-698
- Mfr. Part No.:
- 6380990
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Size | 36 mm | |
| Sub Type | Spanner | |
| Product Type | Adjustable Wrench | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 152mm | |
| Finish | Chrome with Burnished | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Size 36 mm | ||
Sub Type Spanner | ||
Product Type Adjustable Wrench | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 152mm | ||
Finish Chrome with Burnished | ||
Opening Angle 15° | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Adjustable spanner is a premium hand tool designed for precision and versatility in mechanical tasks. Crafted according to ISO 6787 standards, this 6-inch spanner boasts a jaw set at 15° for enhanced access in tight spaces. Its adjustable feature allows for securing various nut sizes, making it indispensable for professionals and DIY enthusiasts alike. Constructed from chrome-vanadium steel, this spanner not only ensures durability but also provides a chrome-plated, polished finish that resists corrosion and wear. With its practicality and ergonomic design, this tool truly elevates your toolbox.
Constructed from chrome vanadium steel for long lasting durability
Chrome plated surface ensures resistance to corrosion and wear
Polished heads offer a sleek finish that is easy to clean
Incorporates a suspension hole for convenient storage
Operates without a ratchet function for straightforward use
Setting scale allows for precise adjustments with every use
Related links
- Facom Double Ended Open Spanner Metric, 152mm Overall
- Gedore Adjustable Spanner Imperial/Metric, 202mm Overall
- Gedore Adjustable Spanner Imperial/Metric, 252mm Overall
- SAM Open End Wrench Imperial, Metric
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 19 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
