Bosch Open End Spanner Height Safe Imperial/Metric, 195mm Overall

N

Subtotal (1 unit)*

MYR27.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27.47

*price indicative

RS Stock No.:
673-887
Mfr. Part No.:
1607950525
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Unit of Measure

Imperial/Metric

Product Type

Open End Spanner

Sub Type

Spanner

VDE/1000V Approved

No

Head Type

Open End

Material

Chrome Vanadium Steel

Overall Length

195mm

Finish

Chrome

Height Safe

Yes

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Spanner for straight grinder is designed to securely fasten and release accessories on straight grinders. it provides precise handling and reliable compatibility with Bosch professional tools. built with Durable steel, it ensures long service life and dependable performance in demanding grinding applications.

Offers precise fit for straight grinder accessories

Supports fastening and releasing of tool components

Provides reliable compatibility with Bosch professional straight grinders

Ensures long service life in heavy‑duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy