Gedore Spanner Imperial/Metric, 302mm Overall
- RS Stock No.:
- 608-554
- Mfr. Part No.:
- 6381290
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
MYR216.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.31 |
*price indicative
- RS Stock No.:
- 608-554
- Mfr. Part No.:
- 6381290
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 36 mm | |
| Unit of Measure | Imperial/Metric | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 302mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 36 mm | ||
Unit of Measure Imperial/Metric | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 302mm | ||
Finish Chrome Plated | ||
Opening Angle 15° | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Adjustable spanner is an essential tool for professionals and DIY enthusiasts alike, expertly designed to provide versatility and ease of use in a multitude of tasks. This 12-inch spanner features a Swedish pattern with a jaw set at 15°, making it Ideal for gripping and turning various nuts and bolts with precision. Manufactured from high-quality chromium vanadium steel, it is both Durable and reliable. Its chrome-plated finish ensures corrosion resistance and longevity, while the polished heads enhance usability and comfort. Whether you're working on a car, plumbing, or general maintenance, this spanner will meet your demands.
Adjustable jaw for versatile gripping
Quality construction from chrome vanadium steel for added strength
Chrome plated surface for resistance against corrosion
Polished heads for comfortable handling during use
Designed according to ISO 6787 standards for professional performance
Swedish pattern allows for efficient grip on a variety of fasteners
Includes a hanging hole for convenient storage
Graduated scale for precise adjustments
Related links
- Gedore Open End Spanner Metric, 302mm Overall
- Expert by Facom Open End Spanner Metric, 302mm Overall
- Gedore Adjustable Spanner Imperial/Metric, 202mm Overall
- Gedore Adjustable Spanner Imperial/Metric, 252mm Overall
- Wera Open End Spanner Imperial/Metric, 208.6mm Overall
- Facom Spanner Imperial 154mm Overall
- Bosch Open End Spanner Height Safe Imperial/Metric, 195mm Overall
- Gedore Breaking Torque Wrench Round Drive, 302mm Overall
