Lovato Electric HS2 Series Relay, 60 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

N

Subtotal (1 unit)*

MYR2,302.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,302.82

*price indicative

RS Stock No.:
828-470
Mfr. Part No.:
HS2C6HV060D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Series

HS2

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

130mm

Standards/Approvals

IEC

Width

60mm

Height

70mm

Off State Leakage Current

1mA

COO (Country of Origin):
IT
The Lovato Solid state relay is designed for Three phase applications, facilitating efficient control with a robust heatsink. It accommodates a wide control voltage range, ensuring reliable performance in demanding environments.

Operates with a control voltage range of 4 to 32VDC for flexible integration

Accommodates rated currents up to 60A, ensuring significant load handling

Offers zero-crossing switching mode, enhancing performance and longevity

Features high blocking voltage of 1200V, providing added safety against surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy