Lovato Electric HS2 Series Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 280V ac Control

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,621.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,621.26

*price indicative

RS Stock No.:
828-467
Mfr. Part No.:
HS2C6HV030A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

280V ac

Series

HS2

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC

Height

70mm

Length

130mm

Width

60mm

Off State Leakage Current

1mA

COO (Country of Origin):
IT
The Lovato Solid state relay delivers reliable control for Three phase systems, equipped with a heatsink and compatible with 90 to 280VAC voltage ranges, ensuring efficient power management in demanding applications.

Operates with a control voltage range of 90 to 280VAC

Features zero crossing switching mode for efficient operation

Offers rated operating current of 30A at 40°C for maximum load handling

Includes multiple Terminal types, enhancing connection versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy