Lovato Electric HS2 Series Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 828-468
- Mfr. Part No.:
- HS2C6HV030D024
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR1,333.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,333.93 |
*price indicative
- RS Stock No.:
- 828-468
- Mfr. Part No.:
- HS2C6HV030D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 30A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Series | HS2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 70mm | |
| Standards/Approvals | IEC | |
| Length | 130mm | |
| Width | 60mm | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 30A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Series HS2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 70mm | ||
Standards/Approvals IEC | ||
Length 130mm | ||
Width 60mm | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay offers efficient control of Three phase systems, providing reliable switching for high current applications with a seamless integration of screw terminals for robust connections.
Operates with a control voltage range of 4 to 32VDC for versatile usage
Features an input-output isolation of 5000V ensuring safety and reliability
Supports up to 30A rated operating current for resistive loads at 40°C
Capable of handling blocking voltage up to 1200V for enhanced durability
Related links
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS1 Series Relay DIN Rail Mount 32V dc Control
