Lovato Electric HS2 Series Relay, 60 A Load, DIN Rail Mount, 600 V ac Load, 280V ac Control
- RS Stock No.:
- 828-469
- Mfr. Part No.:
- HS2C6HV060A230
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR2,337.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,337.26 |
*price indicative
- RS Stock No.:
- 828-469
- Mfr. Part No.:
- HS2C6HV060A230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 60A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | HS2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 70mm | |
| Length | 130mm | |
| Standards/Approvals | IEC | |
| Width | 60mm | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 60A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 280V ac | ||
Series HS2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 70mm | ||
Length 130mm | ||
Standards/Approvals IEC | ||
Width 60mm | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay is designed for efficient Three phase control with heatsinking capabilities, managing loads of up to 60A across a broad operating voltage range of 90 to 280VAC.
Input voltage range of 90 to 280VAC allows for versatile applications
Static output type controlled by SCR provides reliable operation
Rated for 60A at 40°C with excellent thermal management
Zero-crossing switching mode enhances circuit longevity
Related links
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Schneider Electric SSM3 Series Solid State Relay DIN Rail Mount 280V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
