Jelsystem IP1 Series Solid State Relay, 15 A Load, Surface Mount, 264 Vrms Load, 30V dc Control
- RS Stock No.:
- 459-765
- Mfr. Part No.:
- IP1-S225
- Manufacturer:
- Jelsystem
Subtotal (1 unit)*
MYR310.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR310.65 |
*price indicative
- RS Stock No.:
- 459-765
- Mfr. Part No.:
- IP1-S225
- Manufacturer:
- Jelsystem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelsystem | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 85V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 9.6V dc | |
| Series | IP1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Switching Function | On-Off Control | |
| Maximum Operating Temperature | 70°C | |
| Height | 100mm | |
| Width | 21.5mm | |
| Standards/Approvals | UL, C-UL | |
| Length | 136.5mm | |
| Select all | ||
|---|---|---|
Brand Jelsystem | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 85V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 9.6V dc | ||
Series IP1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Switching Function On-Off Control | ||
Maximum Operating Temperature 70°C | ||
Height 100mm | ||
Width 21.5mm | ||
Standards/Approvals UL, C-UL | ||
Length 136.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Jelsystem IP1 Series Solid State Relay Surface Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
