Jelsystem S3C Series Industrial Mount Solid State Relays, 45 A Load, Panel Mount, 264 Vrms Load, 30V dc Control

Subtotal (1 unit)*

MYR157.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.46

*price indicative

RS Stock No.:
459-759
Mfr. Part No.:
S3C-245WDV
Manufacturer:
Jelsystem
Find similar products by selecting one or more attributes.
Select all

Brand

Jelsystem

Maximum Load Current

45A

Product Type

Industrial Mount Solid State Relays

Mount Type

Panel

Maximum Load Voltage

264Vrms

Minimum Load Voltage

35V ac

Minimum Control Voltage

3.5V dc

Maximum Control Voltage

30V dc

Series

S3C

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Length

30mm

Standards/Approvals

C-UL, UL, VDE

Height

60mm

Width

41mm

Off State Leakage Current

3.5mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy