Jelsystem A5C Series PCB Mount Solid State Relays, 2 A Load, PCB Mount, 264 Vrms Load, 28V dc Control

Subtotal (1 unit)*

MYR26.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26.55

*price indicative

RS Stock No.:
459-751
Mfr. Part No.:
A5C-202WV
Manufacturer:
Jelsystem
Find similar products by selecting one or more attributes.
Select all

Brand

Jelsystem

Maximum Load Current

2A

Product Type

PCB Mount Solid State Relays

Mount Type

PCB

Maximum Load Voltage

264Vrms

Minimum Load Voltage

50V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

28V dc

Series

A5C

Switching Function

Zero Cross Turn On

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

26mm

Length

10mm

Width

41mm

Standards/Approvals

UL, TUV, C-UL

Off State Leakage Current

5mA

Capacitance

50pF

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy