Jelsystem S3C Series Industrial Mount Solid State Relays, 15 A Load, Panel Mount, 264 Vrms Load, 30V dc Control
- RS Stock No.:
- 459-756
- Mfr. Part No.:
- S3C-215WDV
- Manufacturer:
- Jelsystem
Subtotal (1 unit)*
MYR69.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.59 |
*price indicative
- RS Stock No.:
- 459-756
- Mfr. Part No.:
- S3C-215WDV
- Manufacturer:
- Jelsystem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelsystem | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 35V ac | |
| Minimum Control Voltage | 3.5V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | S3C | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 60mm | |
| Standards/Approvals | VDE, C-UL, UL | |
| Width | 41mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Jelsystem | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type Panel | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 35V ac | ||
Minimum Control Voltage 3.5V dc | ||
Maximum Control Voltage 30V dc | ||
Series S3C | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Height 60mm | ||
Standards/Approvals VDE, C-UL, UL | ||
Width 41mm | ||
Length 30mm | ||
- COO (Country of Origin):
- JP
Related links
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem F2C Series Industrial Mount Solid State Relays Surface Mount 30V dc Control
- Jelsystem IP1 Series Solid State Relay Surface Mount 30V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
