Omron G3PF Series Solid State Relay, 35 A Load, DIN Rail Mount, 480 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-202
- Mfr. Part No.:
- G3PF-535B DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,191.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,191.70 |
*price indicative
- RS Stock No.:
- 266-202
- Mfr. Part No.:
- G3PF-535B DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac/dc | |
| Minimum Load Voltage | 180V ac/dc | |
| Minimum Control Voltage | 1V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3PF | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | and EN Standards (TÜV certification), CSA, RoHS, UL | |
| Width | 55mm | |
| Length | 130mm | |
| Height | 100mm | |
| Output Type | NPN | |
| Off State Leakage Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac/dc | ||
Minimum Load Voltage 180V ac/dc | ||
Minimum Control Voltage 1V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3PF | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals and EN Standards (TÜV certification), CSA, RoHS, UL | ||
Width 55mm | ||
Length 130mm | ||
Height 100mm | ||
Output Type NPN | ||
Off State Leakage Current 20mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 26.4V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3SD Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3F Series Solid State Relay 264 V ac/dc Load, 24V ac/dc Control
