Omron G3CN Series Solid State Relay, 3 A Load, PCB Mount, 52.8 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-138
- Mfr. Part No.:
- G3CN-DX03P1 DC3-28
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR62.42
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.42 |
*price indicative
- RS Stock No.:
- 266-138
- Mfr. Part No.:
- G3CN-DX03P1 DC3-28
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 52.8V ac/dc | |
| Minimum Load Voltage | 3V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3CN | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 52.8V ac/dc | ||
Minimum Load Voltage 3V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3CN | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3CN Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 28V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 3V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 3V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
