Omron G3CN Series Solid State Relay, 2 A Load, PCB Mount, 52.8 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR58.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR58.24

*price indicative

RS Stock No.:
266-136
Mfr. Part No.:
G3CN-DX02P1 DC3-28
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

52.8V ac/dc

Minimum Load Voltage

3V ac/dc

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

24V ac/dc

Series

G3CN

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, UL

Off State Leakage Current

5mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy