Omron G32A Series Solid State Relay, 40 mA Load, DIN Rail Mount, 240V ac/dc Control

Subtotal (1 unit)*

MYR708.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR708.18

*price indicative

RS Stock No.:
266-131
Mfr. Part No.:
G32A-EA-US AC100/240
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

40mA

Mount Type

DIN Rail

Minimum Load Voltage

19V ac/dc

Maximum Control Voltage

240V ac/dc

Minimum Control Voltage

100V ac/dc

Series

G32A

Terminal Type

Screw

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Length

10mm

Standards/Approvals

CSA, UL

Width

20mm

Height

100mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy