Ersa VARIO4 MK2 i-CON Digital Power Unit 360 W, 230V, 4 Outputs
- RS Stock No.:
- 749-158
- Mfr. Part No.:
- 0ICV4035A
- Manufacturer:
- Ersa
Subtotal (1 unit)*
MYR12,085.26
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,085.26 |
*price indicative
- RS Stock No.:
- 749-158
- Mfr. Part No.:
- 0ICV4035A
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Power Unit | |
| Model Number | VARIO4 MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 360W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 4 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Power Unit | ||
Model Number VARIO4 MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 360W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 4 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa Multi-channel soldering and desoldering station designed for complex electronics manufacturing and repair. Supporting up to four tools simultaneously, it offers dynamic power management for efficient and reliable operation across all connected devices. It features make it Ideal for professional environments requiring high throughput and consistent quality.
Compact and robust design for demanding industrial environments
Precise and stable temperature control for sensitive components
Related links
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W 4 Outputs
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 500 W 4 Outputs
- Weller WR 3M Power Unit 360 W 3 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
