Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-148
- Mfr. Part No.:
- 0ICV2005HP
- Manufacturer:
- Ersa
Subtotal (1 unit)*
MYR7,764.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,764.69 |
*price indicative
- RS Stock No.:
- 749-148
- Mfr. Part No.:
- 0ICV2005HP
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | VARIO2HP MK2 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 550°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number VARIO2HP MK2 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 550°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 2 MK2 is a professional multi-channel soldering and desoldering station featuring the high-performance i-TOOL HP soldering iron. Designed for demanding electronics work, it offers precise temperature control and reliable performance for efficient soldering and rework tasks. Its ergonomic design ensures comfortable use during extended operations.
Ideal for complex and precision electronics work
Durable construction
CE and VDE approved
Related links
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Power Unit 200 W 2 Outputs
- RS PRO Dual Channel Digital Soldering Station 200 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Weller WXA 2010 Hot Air station 200 W 2 Outputs
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W 4 Outputs
