Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W, 230V, 2 Outputs

Subtotal (1 unit)*

MYR7,470.12

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,470.12

*price indicative

RS Stock No.:
749-154
Mfr. Part No.:
0ICV2035X
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

VARIO2 MK2

Product Type

Power Unit

Tasks Supported

Desoldering/Soldering

Power Rating

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Series

i-CON

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Ersa Dual-channel soldering and desoldering station engineered for demanding electronics assembly and repair tasks. Operating at a maximum power of 200 W with a 230 V / 50 Hz power supply, this station delivers stable heat output and precise temperature control. The user-friendly Interface makes operation straightforward and efficient.

Compact and robust design for demanding industrial environments

Precise and stable temperature control for sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy