Ersa 0IC2235V0C i-CON Digital Soldering Station 150 W, 230V
- RS Stock No.:
- 749-143
- Mfr. Part No.:
- 0IC2235V0C
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
MYR3,150.70
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,150.70 |
*price indicative
- RS Stock No.:
- 749-143
- Mfr. Part No.:
- 0IC2235V0C
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC2235V0C | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC2235V0C | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON 2V C MK2 Control station supports simultaneous operation of two soldering tools with intelligent power management. Equipped with communication interfaces, it easily integrates with external units like robots and fume extraction systems for enhanced workflow automation. User-friendly one-touch controls and a large multifunctional display ensure smooth operation and software updates via micro SD card keep the system up to date.
Designed for ergonomic handling and comfortable
Compact footprint
Durable construction built to withstand demanding industrial environments
