Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W, 230V, 2 Outputs

Subtotal (1 unit)*

MYR7,550.22

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,550.22

*price indicative

RS Stock No.:
749-151
Mfr. Part No.:
0ICV2035A
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Power Unit

Model Number

VARIO2 MK2

Tasks Supported

Desoldering/Soldering

Power Rating

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

VDE

Series

i-CON

COO (Country of Origin):
DE
The Ersa i-CON VARIO 2 MK2 is a multi-channel soldering and desoldering station equipped with the i-TOOL AIR S hot Air tool. Designed for precise and efficient rework tasks, it offers Rapid heat-up and stable temperature control. Its ergonomic design ensures comfort during extended use, making it Ideal for professional electronics repAir and assembly.

Suitable for delicate and complex electronics tasks

Durable construction

CE and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy