Ersa 0ICV4005AI i-CON Digital Soldering Station 500 W, 230V
- RS Stock No.:
- 749-155
- Mfr. Part No.:
- 0ICV4005AI
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
MYR12,152.35
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,152.35 |
*price indicative
- RS Stock No.:
- 749-155
- Mfr. Part No.:
- 0ICV4005AI
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | 0ICV4005AI | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 500W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number 0ICV4005AI | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 500W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 4 MK2 is a professional multi-channel soldering and desoldering station featuring both the i-TOOL MK2 soldering iron and the i-TOOL AIR S hot Air tool. Designed for complex electronics assembly and repAir, it offers precise temperature control and flexible tool management across four channels. The ergonomic design and Rapid heat-up capabilities support efficient and comfortable operation in demanding workflows.
Fast heat up and temperature stability
Durable construction
CE and VDE approved
Related links
- Ersa 0ICV4005AIC i-CON Digital Soldering Station 500 W, 230V
- Ersa 0ICV2005XVI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035HP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035AP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035X i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
